ERNI 2-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 268-3485
- Mfr. Part No.:
- 224393
- Brand:
- ERNI
This image is representative of the product range
Subtotal (1 tray of 240 units)*
$1,551.60
(exc. GST)
$1,706.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 240 + | $6.465 | $1,551.60 |
*price indicative
- RS Stock No.:
- 268-3485
- Mfr. Part No.:
- 224393
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | IDC Connector | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Current | 8.7A | |
| Pitch | 1.27mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Termination Type | Wire & Cable | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type IDC Connector | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Current 8.7A | ||
Pitch 1.27mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Termination Type Wire & Cable | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Housing Material LCP | ||
- COO (Country of Origin):
- DE
The ERNI IDC Connector short for insulation displacement connector. This IDC connector has 2 female version contact pins. Also this IDC connector offers black wire guide and available in tray packing with 240 pcs packaging unit.
Contact marking available
Single row versions
Compact design
Related links
- ERNI 2-Way IDC Connector Female for Cable, 1 Row
- ERNI 2-Way IDC Connector Female for Cable 1 Row
- ERNI 2-Way IDC Connector for Surface Mount, 2 Row
- Amphenol ICC 2-Way IDC Connector Female for Cable 1 Row
- Stelvio Kontek 2-Way IDC Connector Female for Cable, 1 Row
- Molex 2-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 2-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 2-Way IDC Connector Female for Cable, 1 Row
