Amphenol Communications Solutions 10-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 170-8818
- Mfr. Part No.:
- 89361-710LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-8818
- Mfr. Part No.:
- 89361-710LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Gender | Female | |
| Pitch | 2.0mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Right Angle | |
| Termination Method | IDC | |
| Current Rating | 1A | |
| Contact Plating | Gold over Nickel | |
| Series | Minitek | |
| Minimum Operating Temperature | -40.0°C | |
| Maximum Operating Temperature | 105.0°C | |
| Voltage Rating | 650.0 V ac | |
| Housing Material | PBT | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 2.0mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method IDC | ||
Current Rating 1A | ||
Contact Plating Gold over Nickel | ||
Series Minitek | ||
Minimum Operating Temperature -40.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Voltage Rating 650.0 V ac | ||
Housing Material PBT | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- FR
FCI 2.0mm IDC Ribbon Cable Receptacle Connectors
Cable mount IDC ribbon cable receptacle connectors with a 2.0mm pitch. These 2.0mm IDC ribbon cable connectors have a black PBT glass filled UL 94V-0 housing with a central polarizing key, friction locking and gold plated socket contacts that accept AWG 28 stranded wire.
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.
Fully intermateable across the Minitek™ Headers and Connectors range
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 0563905
Each
$47.97
Each
$12.26
Related links
- Amphenol Communications Solutions 10-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 6-Way IDC Connector Socket for Cable Mount, 2-Row
- Amphenol Communications Solutions 8-Way IDC Connector Socket for Cable Mount, 2-Row
- Amphenol Communications Solutions 16-Way IDC Connector Socket for Cable Mount, 2-Row
- Amphenol Communications Solutions 10-Way IDC Connector for Surface Mount, 2 Row
- Amphenol ICC 12-Way IDC Connector Socket for Cable Mount, 2-Row
- Amphenol Communications Solutions 6-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 8-Way IDC Connector Female for Cable, 2 Row












