Amphenol Communications Solutions 8-Way IDC Connector Male for Cable, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 1400 more to save 2%

View bulk pricing options

Subtotal (1 bag of 700 units)*

$1,443.40

(exc. GST)

$1,587.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
700 - 700$2.062$1,443.40-
1400 - 2100$2.011$1,407.702%
2800 +$1.98$1,386.003%

*price indicative

RS Stock No.:
162-0514
Mfr. Part No.:
TMM-2-0-08-1
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

IDC Connector

Number of Contacts

8

Number of Rows

2

Current

1A

Pitch

2.54mm

Mount Type

Cable

Voltage

230V

Connector Gender

Male

Shrouded/Unshrouded

Shrouded

Orientation

Right Angle

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Series

TMM

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Copper

Housing Material

TPE

COO (Country of Origin):
CN

IDC Paddle Board Connectors


These Amphenol IDC TMM MicroMatch 1.27 mm pitch range of male Paddle Board Connectors are for Wire to Board connections. The ribbon wire size for these TMM MicroMatch Connectors is 1.27 mm pitch 28AWG

1.27mm IDC - Amphenol TMM Range


A range of Amphenol TMM MicroMatch 1.27 mm pitch (staggered contact spacing) Board to Board or Wire to Board connectors rated at 1.5 A, 230 Vac RMS 60 Hz, DC. These TMM MicroMatch connectors are available in even number of positions from 4 to 26. All the TMM MicroMatch contacts are fully tinned with the PCB tails also being kinked to improve header retention during soldering operations. Locking latches are available on the female TMM MicroMatch connectors and the male connectors have a polarization guide to ensure correct orientation.

Note

For 1.27 mm pitch 28 AWG Ribbon cable see stock numbers 289-9925 or 105-5051 (26 way) typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy