Wurth Elektronik 10-Way IDC Connector Female for Cable, 1 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 20 units)*

$51.00

(exc. GST)

$56.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
20 - 20$2.55$51.00
40 - 60$2.487$49.74
80 +$2.448$48.96

*price indicative

RS Stock No.:
211-3249
Mfr. Part No.:
661010152222
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

IDC Connector

Number of Contacts

10

Number of Rows

1

Current

3A

Pitch

2.54mm

Connector Gender

Female

Shrouded/Unshrouded

Unshrouded

Mount Type

Cable

Voltage

50V

Orientation

Right Angle

Contact Plating

Tin

Series

WR-WTB

Minimum Operating Temperature

-40°C

Termination Type

IDC

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Phosphor Bronze

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
RO
The Wurth Elektronik WR-WTB 2.54 mm female IDC connector ribbon flat cable has 28 to 26 (AWG) stranded wire section. It has black colour. It is made up of Phosphor Bronze.

It works on the operating temperature from -40°C up to +125°C

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy