Wurth Elektronik 12-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 189-9536
- Mfr. Part No.:
- 661012151922
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save $16.75
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$26.83
(exc. GST)
$29.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 300 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 30 November 2026
- Plus 180 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $5.366 | $26.83 | - |
| 125 - 370 | $5.232 | $26.16 | $16.75 |
| 375 - 995 | $5.10 | $25.50 | $99.75 |
| 1000 - 1995 | $4.976 | $24.88 | $390.00 |
| 2000 + | $4.852 | $24.26 | $1,028.00 |
*price indicative
- RS Stock No.:
- 189-9536
- Mfr. Part No.:
- 661012151922
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 12 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Voltage | 500V ac | |
| Orientation | Right Angle | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Series | Autocom | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Housing Material | PET | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 12 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Current 3A | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
Voltage 500V ac | ||
Orientation Right Angle | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Series Autocom | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Housing Material PET | ||
Contact Material Phosphor Bronze | ||
Autocom HE14 90° IDC Connectors
Single row IDC connectors with right angle exit for flat or single wire cables
No special prepration of cables required
Can be assembled by hand
Double blade contacts
Rated at 3A/1000V
Flammabilty rating UL94 V-0
2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system
Standards
HE14, IEC 603-8
Related links
- Wurth Elektronik 12-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 12-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 12-Way IDC Connector Male for Through Hole, 2 Row
- ERNI 12-Way IDC Connector Female for Cable, 1 Row
- Molex 12-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 12-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 4-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 10-Way IDC Connector Female for Cable, 1 Row
