Wurth Elektronik 10-Way IDC Connector Male for Cable, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 18 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$11.14

(exc. GST)

$12.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 86 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 17$11.14-
18 - 34$10.991%
35 +$10.842%

*price indicative

RS Stock No.:
211-2862
Distrelec Article No.:
304-23-935
Mfr. Part No.:
61201025921
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

10

Product Type

IDC Connector

Number of Rows

2

Current

1A

Pitch

2.54mm

Shrouded/Unshrouded

Unshrouded

Connector Gender

Male

Mount Type

Cable

Voltage

250V

Orientation

Straight

Contact Plating

Gold

Termination Type

IDC

Series

WR-BHD

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Copper Alloy

Housing Material

PBT

COO (Country of Origin):
TW
The Wurth Elektronik WR-BHD 2.54 mm male IDC connector has black colour and made up of copper alloy. It has UL94 V-0 insulator flammability rating. It has stamped contact type.

It has UL Approval

It works on the operating temperature from -40°C up to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy