Wurth Elektronik 10-Way IDC Connector Female for Cable, 2 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 108 units)*

$328.75

(exc. GST)

$361.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 432 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
108 - 432$3.044$328.75
540 +$2.74$295.92

*price indicative

RS Stock No.:
211-3098
Mfr. Part No.:
62501023021
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

10

Product Type

IDC Connector

Number of Rows

2

Current

1A

Pitch

2mm

Connector Gender

Female

Mount Type

Cable

Shrouded/Unshrouded

Unshrouded

Voltage

250V

Orientation

Straight

Contact Plating

Gold

Series

WR-BHD

Termination Type

IDC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Housing Material

PBT

Contact Material

Copper Alloy

COO (Country of Origin):
TW
The Wurth Elektronik WR-BHD 2.00 mm female IDC connector with Strain Relief has black colour. It is made up of copper alloy. It has stamped contact type. It comes with UL94 V-0 insulator flammability rating.

It has -40 up to +105 °C operating temperature

It has UL Approval

  • RS Stock No. 2113099
  • Mfr. Part No. 62501023021
Each (In a Pack of 5)
$3.81
  • RS Stock No. 7718373
  • Mfr. Part No. 61201023021
Each (In a Pack of 5)
$0.926
  • RS Stock No. 2113248
  • Mfr. Part No. 661010152122
Each (In a Pack of 2)
$2.715
  • RS Stock No. 2113206
  • Mfr. Part No. 62505023021
Each (In a Pack of 2)
$7.315

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy