Wurth Elektronik 10-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 211-3248
- Mfr. Part No.:
- 661010152122
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$5.43
(exc. GST)
$5.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 182 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 4 | $2.715 | $5.43 | - |
| 6 + | $2.65 | $5.30 | 2% |
*price indicative
- RS Stock No.:
- 211-3248
- Mfr. Part No.:
- 661010152122
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | IDC Connector | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Voltage | 50V | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Unshrouded | |
| Orientation | Right Angle | |
| Contact Plating | Tin | |
| Termination Type | IDC | |
| Series | WR-WTB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type IDC Connector | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Current 3A | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Voltage 50V | ||
Connector Gender Female | ||
Shrouded/Unshrouded Unshrouded | ||
Orientation Right Angle | ||
Contact Plating Tin | ||
Termination Type IDC | ||
Series WR-WTB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IT
The Wurth Elektronik WR-WTB 2.54 mm female IDC connector ribbon flat cable has 22 to 24 (AWG) stranded wire section. It has black colour. It is made up of Phosphor Bronze.
It works on the operating temperature from -40°C up to +125°C
It is RoHS compliant
Related links
- Wurth Elektronik 10-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 10-Way IDC Connector Female for Cable, 2 Row
- Wurth Elektronik 10-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 10-Way IDC Connector Male for Through Hole, 2 Row
- Molex 10-Way IDC Connector Male for Cable, 1 Row
- Molex 10-Way IDC Connector Female for Cable, 1 Row
- ERNI 10-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 10-Way IDC Connector Female for Cable, 1 Row
