Samtec 10-Way IDC Connector Male for Cable, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save $1.32

View bulk pricing options

Subtotal (1 unit)*

$7.74

(exc. GST)

$8.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$7.74-
6 - 11$7.52$1.32
12 +$7.43$3.72

*price indicative

RS Stock No.:
180-1705
Mfr. Part No.:
TCMD-10-01
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

10

Product Type

IDC Connector

Number of Rows

1

Current

2.6A

Pitch

2mm

Mount Type

Cable

Connector Gender

Male

Shrouded/Unshrouded

Unshrouded

Orientation

Straight

Contact Plating

Gold, Tin

Minimum Operating Temperature

-40°C

Series

TCMD

Termination Type

IDC

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Housing Material

Liquid Crystal Polymer

Contact Material

Phosphor Bronze

2.00 mm (.0787") pitch

All common pin counts from 4 to 25

Optional strain relief

Wide variety of wiring options including reverses, daisy chains, etc.

Double ended with termination to socket strip available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy