- RS Stock No.:
- 180-4594
- Mfr. Part No.:
- TCMD-05-01
- Brand:
- Samtec
On back order for despatch 23/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 41)
$7.702
(exc. GST)
$8.472
(inc. GST)
Units | Per unit | Per Tube* |
41 - 164 | $7.702 | $315.782 |
205 + | $6.931 | $284.171 |
*price indicative |
- RS Stock No.:
- 180-4594
- Mfr. Part No.:
- TCMD-05-01
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
2.00 mm (.0787") pitch
All common pin counts from 4 to 25
Optional strain relief
Wide variety of wiring options including reverses, daisy chains, etc.
Double ended with termination to socket strip available
All common pin counts from 4 to 25
Optional strain relief
Wide variety of wiring options including reverses, daisy chains, etc.
Double ended with termination to socket strip available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Number of Rows | 1 |
Gender | Male |
Pitch | 2.0mm |
Related links
- Cable Knives
- Connector Wrenches
- CK Polyester, 4 Pocket Tool Belt Pouch
- Samtec 8-Way IDC Connector Plug, 1-Row
- Samtec 10-Way IDC Connector Plug, 1-Row
- Samtec TCMD Series Ribbon Cable 2mm Pitch Tiger Eye IDC to Tiger Eye IDC
- Samtec FFMD Series Flat Ribbon Cable Tiger Eye IDC to Tiger Eye IDC
- Samtec TCMD Series Flat Ribbon Cable Tiger Eye IDC to Tiger Eye IDC