- RS Stock No.:
- 180-1456
- Mfr. Part No.:
- TCMD-10-01
- Brand:
- Samtec
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 24)
$9.477
(exc. GST)
$10.425
(inc. GST)
Units | Per unit | Per Tube* |
24 - 96 | $9.477 | $227.448 |
120 + | $8.53 | $204.72 |
*price indicative |
- RS Stock No.:
- 180-1456
- Mfr. Part No.:
- TCMD-10-01
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
2.00 mm (.0787") pitch
All common pin counts from 4 to 25
Optional strain relief
Wide variety of wiring options including reverses, daisy chains, etc.
Double ended with termination to socket strip available
All common pin counts from 4 to 25
Optional strain relief
Wide variety of wiring options including reverses, daisy chains, etc.
Double ended with termination to socket strip available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 1 |
Gender | Male |
Pitch | 2.0mm |
Related links
- Samtec 10-Way IDC Connector, 2-Row
- TE Connectivity 20-Way IDC Connector Plug, 1-Row
- Samtec 8-Way IDC Connector Plug, 1-Row
- Samtec TCMD Series Flat Ribbon Cable Tiger Eye IDC to Tiger Eye IDC
- Samtec 5-Way IDC Connector Plug, 1-Row
- Samtec TCMD Series Flat Ribbon Cable 2mm Pitch Tiger Eye IDC to...
- Samtec TCMD Series Ribbon Cable 2mm Pitch Tiger Eye IDC to Tiger Eye IDC
- TE Connectivity 8-Way IDC Connector Plug, 1-Row