Samtec 20-Way IDC Connector Ribbon Cable Female for Cable, 2 Row
- RS Stock No.:
- 180-1752
- Mfr. Part No.:
- FFSD-10-01-N
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 9 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$8.60
(exc. GST)
$9.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 69 unit(s) ready to ship from another location
- Plus 97 unit(s) shipping from 16 November 2026
- Plus 97 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 8 | $8.60 | - |
| 9 - 16 | $8.40 | 2% |
| 17 + | $8.29 | 3% |
*price indicative
- RS Stock No.:
- 180-1752
- Mfr. Part No.:
- FFSD-10-01-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | IDC Connector Ribbon Cable | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Current | 2.3A | |
| Pitch | 1.27mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Orientation | Right Angle | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Series | FFSD | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS Compliant | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type IDC Connector Ribbon Cable | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Current 2.3A | ||
Pitch 1.27mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
Orientation Right Angle | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Series FFSD | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS Compliant | ||
Housing Material Polybutylene Terephthalate | ||
Contact Material Beryllium Copper | ||
FFSD Series Low Profile IDC Connector
High-reliability Tiger Eye™ contacts
Pitch 1.27mm (0.050 inch)
Polarization key (Notch)
Colour Black
Connector Insulator Material PBT
Flammability rating UL94 V-0
Related links
- Samtec 20-Way IDC Connector Ribbon Cable Female for Cable, 2 Row
- Samtec 50-Way IDC Connector Ribbon Cable Female for Cable, 2 Row
- Samtec 14-Way IDC Connector Ribbon Cable Female for Cable, 2 Row
- Samtec 16-Way IDC Connector Ribbon Cable Female for Cable, 2 Row
- Samtec 26-Way IDC Connector Ribbon Cable Female for Cable, 2 Row
- Samtec 30-Way IDC Connector Ribbon Cable Female for Cable, 2 Row
- Samtec 34-Way IDC Connector Ribbon Cable Female for Cable, 2 Row
- Samtec 24-Way IDC Connector Ribbon Cable Female for Cable, 2 Row
