Samtec 8-Way IDC Connector Male for Cable, 1 Row
- RS Stock No.:
- 180-1563
- Mfr. Part No.:
- TCMD-08-01
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 145 more to save $102.23
View bulk pricing optionsSubtotal (1 tube of 29 units)*
$204.48
(exc. GST)
$224.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 29 - 116 | $7.051 | $204.48 | - |
| 145 + | $6.346 | $184.03 | $102.23 |
*price indicative
- RS Stock No.:
- 180-1563
- Mfr. Part No.:
- TCMD-08-01
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 8 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Current | 2.6A | |
| Pitch | 2mm | |
| Mount Type | Cable | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Contact Plating | Gold, Tin | |
| Series | TCMD | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 8 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Current 2.6A | ||
Pitch 2mm | ||
Mount Type Cable | ||
Shrouded/Unshrouded Unshrouded | ||
Connector Gender Male | ||
Orientation Straight | ||
Contact Plating Gold, Tin | ||
Series TCMD | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- US
2.00 mm (.0787") pitch
All common pin counts from 4 to 25
Optional strain relief
Wide variety of wiring options including reverses, daisy chains, etc.
Double ended with termination to socket strip available
- RS Stock No. 1801831
- Mfr. Part No. TCMD-08-01
Each
$6.95
- RS Stock No. 1801705
- Mfr. Part No. TCMD-10-01
Each
$7.74
- RS Stock No. 0684568
- Mfr. Part No. 14-44-1608
1 Tube of 100
$557.91
- RS Stock No. 7560818
- Mfr. Part No. 7-215083-8
Each
$2.63
Related links
- Samtec 8-Way IDC Connector Male for Cable, 1 Row
- Samtec 5-Way IDC Connector Male for Cable, 1 Row
- Samtec 10-Way IDC Connector Male for Cable, 1 Row
- TE Connectivity 8-Way IDC Connector Female for Cable, 1 Row
- Molex 8-Way IDC Connector Female for Cable, 1 Row
- ERNI 8-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 8-Way IDC Connector for Cable, 1 Row
- Wurth Elektronik 8-Way IDC Connector Female for Cable, 1 Row











