TE Connectivity 2.54 mm Pitch 20 Way Board DIP IC Socket
- RS Stock No.:
- 677-871
- Mfr. Part No.:
- 6-1437537-6
- Brand:
- TE Connectivity
Subtotal (1 tube of 50 units)*
$455.83
(exc. GST)
$501.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $455.83 | $9.117 |
*price indicative
- RS Stock No.:
- 677-871
- Mfr. Part No.:
- 6-1437537-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IC Socket | |
| IC Socket Type | DIP | |
| Number of Contacts | 20 | |
| Current | 3A | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Orientation | Vertical | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Socket Mount Type | Board | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 7.62mm | |
| Termination Type | Through Hole | |
| Device Mount Type | Board | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Series | 800 Series | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IC Socket | ||
IC Socket Type DIP | ||
Number of Contacts 20 | ||
Current 3A | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Orientation Vertical | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Socket Mount Type Board | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 7.62mm | ||
Termination Type Through Hole | ||
Device Mount Type Board | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Series 800 Series | ||
Housing Material Polyester | ||
Non Compliant
- COO (Country of Origin):
- CH
The TE Connectivity 20-position 2-row socket assembly with a vertical PCB mount orientation, designed for DIP IC sockets. Features gold-plated contact mating areas, tin-lead-plated sleeves, and a beryllium copper contact base. Offers 5000 MΩ insulation resistance, 10 mΩ contact resistance, and a maximum current rating of 3A, ensuring reliable electrical performance.
RoHS compliant
Signal circuit application
UL 94V-0 flame retardant
Related links
- TE Connectivity 2.54 mm Pitch 22 Way Board DIP IC Socket
- TE Connectivity 2.54 mm Pitch 40 Way Board DIP IC Socket
- TE Connectivity 0.1 in Pitch DIP Board DIP IC Socket
- TE Connectivity 0.1 in Pitch 14 Way DIP Board DIP IC Socket
- Preci-Dip 1.27 mm Pitch 20 Way Surface Mount Through Hole PLCC IC Socket
- TE Connectivity 14 Way DIP IC Socket
- TE Connectivity 2.54 mm Pitch 2 Way Through Hole SIP Socket IC Socket
- TE Connectivity 2.54 mm Pitch 6 Way Through Hole SIP Socket IC Socket
