TE Connectivity 2.54 mm Pitch 40 Way Board DIP IC Socket
- RS Stock No.:
- 679-073
- Mfr. Part No.:
- 7-1437536-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-073
- Mfr. Part No.:
- 7-1437536-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IC Socket | |
| IC Socket Type | DIP | |
| Number of Contacts | 40 | |
| Current | 3A | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Orientation | Vertical | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Row Pitch | 15.24mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Device Mount Type | Board | |
| Socket Mount Type | Board | |
| Maximum Operating Temperature | 125°C | |
| Series | 500 Series | |
| Standards/Approvals | UL | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IC Socket | ||
IC Socket Type DIP | ||
Number of Contacts 40 | ||
Current 3A | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Orientation Vertical | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Row Pitch 15.24mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Device Mount Type Board | ||
Socket Mount Type Board | ||
Maximum Operating Temperature 125°C | ||
Series 500 Series | ||
Standards/Approvals UL | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- CH
The TE Connectivity Socket Assembly features 40 positions with a standard connector profile and a 15.24 mm row-to-row spacing. The contacts are stamped and formed, with gold (Au) plating on the mating area for enhanced conductivity and corrosion resistance. Ideal for high-performance applications requiring Durable and reliable electrical connections.
Mating contact type is four-fingered
Contact base material is beryllium copper
PCB contact termination area plating material is gold
Contact fabrication is stamped & formed
Contact mating area plating material is gold
Related links
- TE Connectivity 2.54 mm Pitch 22 Way Board DIP IC Socket
- TE Connectivity 2.54 mm Pitch 20 Way Board DIP IC Socket
- TE Connectivity 0.1 in Pitch 14 Way DIP Board DIP IC Socket
- TE Connectivity 0.1 in Pitch DIP Board DIP IC Socket
- TE Connectivity 0.6 mm Pitch 40 Way DIP-14 Through Hole DIP Socket
- TE Connectivity 2.54 mm Pitch 40 Way Through Hole SIP Socket IC Socket
- TE Connectivity 14 Way DIP IC Socket
- Aries Electronics 2.54 mm Pitch 40 Way DIP Through Hole Test IC Socket
