TE Connectivity 2.54 mm Pitch 22 Way Board DIP IC Socket

Subtotal (1 tube of 66 units)*

$578.99

(exc. GST)

$636.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$578.99$8.773

*price indicative

RS Stock No.:
817-573
Mfr. Part No.:
7-1437537-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IC Socket

IC Socket Type

DIP

Number of Contacts

22

Current

3A

Number of Rows

2

Pitch

2.54mm

Orientation

Vertical

Contact Material

Beryllium Copper

Contact Plating

Gold

Socket Mount Type

Board

Row Pitch

7.62mm

Termination Type

Through Hole

Standards/Approvals

REACH

Series

822-AG11D

Housing Material

Polyester

Non Compliant

COO (Country of Origin):
CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy