Preci-Dip 1.27 mm Pitch 20 Way Surface Mount Through Hole PLCC IC Socket

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$26.60

(exc. GST)

$29.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120$5.32$26.60
125 - 2495$5.258$26.29
2500 +$5.06$25.30

*price indicative

Packaging Options:
RS Stock No.:
701-9414
Mfr. Part No.:
540-88-020-17-400
Brand:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Product Type

IC Socket

Package Type

Surface Mount

IC Socket Type

PLCC Socket

Current

1A

Number of Contacts

20

Number of Rows

4

Pitch

1.27mm

Voltage

100V, 150V

Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Termination Type

Solder

Device Mount Type

Through Hole

Socket Mount Type

Through Hole

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

540

Housing Material

Fibreglass Reinforced Polyphenylene Sulphide

COO (Country of Origin):
CH

Preci-dip 540 Series PLCC Sockets


These Swiss Preci-dip PLCC 540 Series sockets with SMT terminations to the PCB come with square sizes for IC packages according to JEDEC MO-047 and rectangular size (32 way) according to JEDEC MO-52, low profile.

Tape & Reel packs have Manufacturers Part Numbers ending in TR

Contact pressure minimum 1.5 N per contact

Mechanical life is a minimum of 50 cycles

Capacitance maximum 2 pF

Coplanarity SMD terminations maximum 0.1 mm

Standards

UL 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy