TE Connectivity 0.1 in Pitch 14 Way DIP Board DIP IC Socket

Subtotal (1 pack of 100 units)*

$482.68

(exc. GST)

$530.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$482.68$4.827

*price indicative

RS Stock No.:
817-446
Mfr. Part No.:
2-1437531-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

IC Socket Type

DIP

Package Type

DIP

Product Type

IC Socket

Number of Contacts

14

Current

3A

Number of Rows

2

Pitch

0.1in

Orientation

Vertical

Contact Material

Beryllium Copper

Contact Plating

Gold

Termination Type

Through-Hole Solder Terminal

Device Mount Type

Board

Socket Mount Type

Board

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94V 0

Series

500

Housing Material

Thermoplastic Polybutylene Terephthalate

Non Compliant

COO (Country of Origin):
CH
The TE CONNECTIVITY DIP Socket facilitates secure connections between printed circuit boards. Designed for reliability, it ensures efficient signal transmission and optimal performance within electronic assemblies.

Connector terminates directly to printed circuit boards for streamlined assembly

Closed frame style provides enhanced durability and protection

Standard connector profile fits a variety of applications

Vertical PCB mount orientation optimises space and simplifies installation

Gold-plated contact mating area ensures superior conductivity and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy