Parker Synthetic Rubber Hydraulic Hose Assembly, 420 bar Max Pressure
- RS Stock No.:
- 174-632
- Mfr. Part No.:
- 797TC-8
- Brand:
- Parker
Subtotal (1 reel of 40 metres)*
$3,929.87
(exc. GST)
$4,322.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $3,929.87 | $98.247 |
*price indicative
- RS Stock No.:
- 174-632
- Mfr. Part No.:
- 797TC-8
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Hose Assembly | |
| Connection Size A | 1/2 in | |
| Inside Diameter | 12.7mm | |
| Maximum Operating Pressure | 420 bar | |
| Outside Diameter | 21.1mm | |
| Inner Hose Material | Rubber | |
| Reinforcing Material | Steel | |
| Cover Material | Synthetic Rubber | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 125°C | |
| Series | 77 | |
| Standards/Approvals | Type DC, ISO 18752, MSHA TC, ST & CP covers only | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Hose Assembly | ||
Connection Size A 1/2 in | ||
Inside Diameter 12.7mm | ||
Maximum Operating Pressure 420 bar | ||
Outside Diameter 21.1mm | ||
Inner Hose Material Rubber | ||
Reinforcing Material Steel | ||
Cover Material Synthetic Rubber | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 125°C | ||
Series 77 | ||
Standards/Approvals Type DC, ISO 18752, MSHA TC, ST & CP covers only | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Parker Hydraulic Constant Working Pressure Hose designed to deliver consistency and reliability. The 797 hose is made with Compact Spiral technology making it light, durable, and easily bent making installation easier and quicker. The 797 hose is designed, built and tested to the ISO 18752 performance specifications.
Half SAE bend radius for ease of installation and low force to flex
30% smaller O.D. compared to standard SAE spiral hose
6000 PSI constant working pressure in all sizes
Less hose weight than SAE spiral
Related links
- Parker Synthetic Rubber Hydraulic Hose Assembly, 420 bar Max Pressure
- Parker Synthetic Rubber Hydraulic Hose Assembly, 310 bar Max Pressure
- Parker Synthetic Rubber Hydraulic Hose Assembly, 425 bar Max Pressure
- Parker Synthetic Rubber Hydraulic Hose Assembly, 210 bar Max Pressure
- Parker Synthetic Rubber Hydraulic Hose Assembly, 350 bar Max Pressure
- Parker Synthetic Rubber Hydraulic Hose Assembly, 280 bar Max Pressure
- Parker Synthetic Rubber Hydraulic Hose Assembly, 172 bar Max Pressure
- Parker Synthetic Rubber Hydraulic Hose Assembly, 400 bar Max Pressure
