Samtec ESW Series Straight Through Hole PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 180-4978
- Mfr. Part No.:
- ESW-105-12-L-D
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.73
(exc. GST)
$14.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $2.546 | $12.73 | - |
| 10 - 15 | $2.486 | $12.43 | 2% |
| 20 + | $2.45 | $12.25 | 3% |
*price indicative
- RS Stock No.:
- 180-4978
- Mfr. Part No.:
- ESW-105-12-L-D
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Sub Type | Elevated Socket Strip | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 5.2A | |
| Housing Material | Black Glass Filled Polyester | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 550V | |
| Series | ESW | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Sub Type Elevated Socket Strip | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 5.2A | ||
Housing Material Black Glass Filled Polyester | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 550V | ||
Series ESW | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
Pitch: .100" (2.54 mm)
Contact System: Tiger Buy™
Orientation: Vertical
Termination: Through-hole
Application: Elevated single and double row up to 72 pins
Special Features: Standard and low insertion force contacts with standard solder tails
Related links
- Samtec ESW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec ESW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec ESW Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec ESW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec ESW Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec ESW Series Vertical Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec ESQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec ESW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
