Noga Aluminium Base & Arm

This image is representative of the product range

Subtotal (1 unit)*

$184.38

(exc. GST)

$202.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$184.38

*price indicative

RS Stock No.:
785-7856
Mfr. Part No.:
DG 1105
Brand:
Noga
Find similar products by selecting one or more attributes.
Select all

Brand

Noga

Material

Aluminium

Product Type

Base & Arm

Clamp Base

Yes

Vacuum Base

Yes

Arm Type

Camera Arm

Overall Length

211mm

Top Arm

101mm

Bottom Arm

110mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IL

Articulated NOGA Camera Arm


Professional range of Noga camera arms suitable for small and lightweight applications.

Aluminium/Steel arm material.

Various sizes.

Non-Magnetic Bases & Arms


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy