Parker Tube Fitting 12 mm OD
- RS Stock No.:
- 286-0746
- Mfr. Part No.:
- BLENM12-316
- Brand:
- Parker
Subtotal (1 box of 10 units)*
$581.36
(exc. GST)
$639.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $581.36 | $58.136 |
*price indicative
- RS Stock No.:
- 286-0746
- Mfr. Part No.:
- BLENM12-316
- Brand:
- Parker
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
| Brand | Parker | |
| Accessory Type | Tube Fitting | |
| Product Type | Hydraulic Fitting | |
| Material | Stainless Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 12mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Tube Fitting | ||
Product Type Hydraulic Fitting | ||
Material Stainless Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 12mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker cap seals off instrumentation tubing with a complete assembly including a nut, front ferrule, back ferrule (for two ferrule A-LOK fittings), and a blank tube fitting body. Both the plug and cap can endure pressurization, aiding in system pressu
NACE and NORSOK standard
It has applications in instrumentation hook-up systems and analytical installations
- RS Stock No. 2807533
- Mfr. Part No. GR12/10LCF
1 Box of 20
$788.19
Related links
- Parker Tube Fitting 8 mm OD
- Parker Tube Fitting 6 mm OD
- Parker Tube Fitting 10 mm OD
- Parker Tube Fitting
- Parker High Pressure Hydraulic Tube Fitting 12 mm OD
- Parker High Pressure Hydraulic Tube Fitting 12 mm OD x 34mm
- Parker High Pressure Hydraulic Tube Fitting 12 mm OD x 36.5mm
- Parker Tube Fitting 45689 in OD x 1.93in