Parker Tube Fitting 45689 in OD x 1.93in
- RS Stock No.:
- 280-7969
- Mfr. Part No.:
- 8MSC8N-IIY
- Brand:
- Parker
Subtotal (1 unit)*
$877.34
(exc. GST)
$965.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $877.34 |
*price indicative
- RS Stock No.:
- 280-7969
- Mfr. Part No.:
- 8MSC8N-IIY
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Tube Fitting | |
| Material | Alloy 625 | |
| Chemical Resistant | Yes | |
| Outside Diameter | 45689in | |
| Overall Length | 1.93in | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Tube Fitting | ||
Material Alloy 625 | ||
Chemical Resistant Yes | ||
Outside Diameter 45689in | ||
Overall Length 1.93in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker two-ferrule compression fitting, NPT male connector tube fitting is designed to provide reliable leak-free connections for instrumentation, process and control, and analyzer applications that specify a two-ferrule tube fitting connection.
Improved Hardness
No change in shape, size or colour
