Parker High Pressure Hydraulic Tube Fitting 12 mm OD x 34mm
- RS Stock No.:
- 280-7555
- Mfr. Part No.:
- GZR12/08LCF
- Brand:
- Parker
Subtotal (1 box of 10 units)*
$968.30
(exc. GST)
$1,065.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $968.30 | $96.83 |
*price indicative
- RS Stock No.:
- 280-7555
- Mfr. Part No.:
- GZR12/08LCF
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | High Pressure Hydraulic Tube Fitting | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 12mm | |
| Overall Length | 34mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type High Pressure Hydraulic Tube Fitting | ||
Material Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 12mm | ||
Overall Length 34mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker EO Swivel reducer is an Ermeto DIN swivel to swivel high pressure hydraulic tube fitting which is used to produce connection of 2 tubes or hoses. This hydraulic tube fitting is constructed with a steel body. It is suitable for general hydraulic applications.
High corrosion resistance
Compliance to DIN ISO 8434
- RS Stock No. 2807554
- Mfr. Part No. GZR10/08LCF
1 Box of 10
$862.26
- RS Stock No. 2807533
- Mfr. Part No. GR12/10LCF
1 Box of 20
$788.19
- RS Stock No. 2807556
- Mfr. Part No. GZR12L/12SCF
1 Box of 10
$1,082.94
- RS Stock No. 0836134
- Mfr. Part No. GZR12/10L71
Each
$261.35
Related links
- Parker High Pressure Hydraulic Tube Fitting 10 mm OD x 34mm
- Parker High Pressure Hydraulic Tube Fitting 12 mm OD x 36.5mm
- Parker High Pressure Hydraulic Tube Fitting 15 mm OD x 39mm
- Parker High Pressure Hydraulic Tube Fitting 22 mm OD x 42mm
- Parker High Pressure Hydraulic Tube Fitting 18 mm OD x 45mm
- Parker High Pressure Hydraulic Tube Fitting 8 mm OD x 33mm
- Parker High Pressure Hydraulic Tube Fitting 18 mm OD x 37mm
- Parker High Pressure Hydraulic Tube Fitting 28 mm OD x 54mm











