Parker Reducer 38 mm OD x 73mm
- RS Stock No.:
- 281-2809
- Mfr. Part No.:
- RED38/25SOMDCF
- Brand:
- Parker
Subtotal (1 box of 3 units)*
$658.07
(exc. GST)
$723.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $658.07 | $219.357 |
*price indicative
- RS Stock No.:
- 281-2809
- Mfr. Part No.:
- RED38/25SOMDCF
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Reducer | |
| Product Type | Hydraulic Fitting | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 38mm | |
| Overall Length | 73mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Reducer | ||
Product Type Hydraulic Fitting | ||
Material Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 38mm | ||
Overall Length 73mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Hydraulic DIN Fittings is an Ermeto DIN tube to tube swivel high pressure hydraulic tube fitting. The key function of Ermeto DIN tube to swivel high pressure hydraulic tube fittings is to connect different numbers of tubes or hoses.
High corrosion resistance
Compliance to DIN ISO 8434
