Parker End Cap 38 mm OD x 43mm

Subtotal (1 unit)*

$72.43

(exc. GST)

$79.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.43

*price indicative

RS Stock No.:
274-5809
Mfr. Part No.:
24FNMTXS
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

End Cap

Product Type

Hydraulic Fitting

Material

Steel

Outside Diameter

38mm

Overall Length

43mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Triple Lok cap is a tube fitting part with high temperature and high pressure capabilities, which makes it a reliable solution for hydraulic applications.

Improved performance

Robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy