Parker Reducer 20 mm OD x 51mm

Subtotal (1 box of 5 units)*

$427.38

(exc. GST)

$470.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$427.38$85.476

*price indicative

RS Stock No.:
281-2792
Mfr. Part No.:
RED20S/15LOMDCF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

Reducer

Product Type

Hydraulic Fitting

Material

Steel

Chemical Resistant

Yes

Outside Diameter

20mm

Overall Length

51mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Hydraulic DIN Fittings is an Ermeto DIN tube to tube swivel high pressure hydraulic tube fitting. The key function of Ermeto DIN tube to swivel high pressure hydraulic tube fittings is to connect different numbers of tubes or hoses.

High corrosion resistance

Compliance to DIN ISO 8434

  • RS Stock No. 2632975
  • Mfr. Part No. DOZ20S
Each
$20.05
  • RS Stock No. 2812791
  • Mfr. Part No. RED20/12SOMDCF
1 Box of 5
$234.14
  • RS Stock No. 2812800
  • Mfr. Part No. RED28/10LOMDCF
1 Box of 5
$440.24
  • RS Stock No. 0836982
  • Mfr. Part No. GHP20X
Each
$882.68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy