Parker Blanking Plug 38mm x 1.66in
- RS Stock No.:
- 274-5791
- Mfr. Part No.:
- 24 PNTX-S
- Brand:
- Parker
1 / 2
Subtotal (1 unit)**
$59.06
(exc. GST)
$64.97
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $59.06 |
**price indicative
- RS Stock No.:
- 274-5791
- Mfr. Part No.:
- 24 PNTX-S
- Brand:
- Parker
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Parker | |
Accessory Type | Blanking Plug | |
Manufacturer Series | T-Lok | |
Material | Steel | |
Chemical Resistant | No | |
Food Grade | No | |
Outer Diameter | 38mm | |
Overall Length | 1.66in | |
Select all | ||
---|---|---|
Brand Parker | ||
Accessory Type Blanking Plug | ||
Manufacturer Series T-Lok | ||
Material Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Outer Diameter 38mm | ||
Overall Length 1.66in | ||