Parker High Pressure Hydraulic Tube Fitting 18 mm OD
- RS Stock No.:
- 280-7539
- Mfr. Part No.:
- GR18/15LCFX
- Brand:
- Parker
Subtotal (1 box of 20 units)*
$884.45
(exc. GST)
$972.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $884.45 | $44.223 |
*price indicative
- RS Stock No.:
- 280-7539
- Mfr. Part No.:
- GR18/15LCFX
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | High Pressure Hydraulic Tube Fitting | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 18mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type High Pressure Hydraulic Tube Fitting | ||
Material Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 18mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker EO Straight reducer is an Ermeto DIN tube to tube high pressure hydraulic tube fitting which is used to connect different numbers of tubes. It is suitable for general hydraulic applications. This hydraulic tube fitting is constructed with a steel body.
High corrosion resistance
Compliance to DIN ISO 8434
Related links
- Parker High Pressure Hydraulic Tube Fitting 18 mm OD
- Parker High Pressure Hydraulic Tube Fitting 18 mm OD x 45mm
- Parker High Pressure Hydraulic Tube Fitting 22 mm OD
- Parker High Pressure Hydraulic Tube Fitting 18 mm OD x 37mm
- Parker High Pressure Hydraulic Tube Fitting 10 mm OD
- Parker High Pressure Hydraulic Tube Fitting 15 mm OD
- Parker High Pressure Hydraulic Tube Fitting 8 mm OD
- Parker High Pressure Hydraulic Tube Fitting 35 mm OD
