Parker High Pressure Hydraulic Tube Fitting 8 mm OD

Subtotal (1 box of 5 units)*

$469.44

(exc. GST)

$516.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$469.44$93.888

*price indicative

RS Stock No.:
280-7529
Mfr. Part No.:
GR08/06L71
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

High Pressure Hydraulic Tube Fitting

Product Type

Hydraulic Fitting

Material

Steel

Chemical Resistant

Yes

Outside Diameter

8mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker EO Straight reducer is an Ermeto DIN tube to tube high pressure hydraulic tube fitting which is used to produce high pressure, leak free tube connections and components in hydraulic systems. This hydraulic tube fitting is constructed with a stainless steel body.

Over tightening protection

Compliance to DIN ISO 8434

Fast and safe assembly

  • RS Stock No. 2807531
  • Mfr. Part No. GR08/06LCF
1 Box of 25
$656.01
  • RS Stock No. 2807553
  • Mfr. Part No. GZR08/06LCF
1 Box of 10
$841.46
  • RS Stock No. 2807528
  • Mfr. Part No. GR06/04LLCFX
1 Box of 25
$633.08
  • RS Stock No. 2807533
  • Mfr. Part No. GR12/10LCF
1 Box of 20
$788.19

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy