Parker High Pressure Hydraulic Tube Fitting 35 mm OD

Subtotal (1 box of 5 units)*

$804.24

(exc. GST)

$884.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$804.24$160.848

*price indicative

RS Stock No.:
280-7542
Mfr. Part No.:
GR35/28LCFX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Accessory Type

High Pressure Hydraulic Tube Fitting

Material

Steel

Chemical Resistant

Yes

Outside Diameter

35mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker EO Straight reducer is an Ermeto DIN tube to tube high pressure hydraulic tube fitting which is used to connect different numbers of tubes. It is suitable for general hydraulic applications. This hydraulic tube fitting is constructed with a steel body.

High corrosion resistance

Compliance to DIN ISO 8434

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy