Parker Sealing Ring 20.3 mm OD

Subtotal (1 box of 15 units)*

$368.97

(exc. GST)

$405.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$368.97$24.598

*price indicative

RS Stock No.:
279-8281
Mfr. Part No.:
DOZ15LVIT
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Accessory Type

Sealing Ring

Material

Steel, Fluorelastomer

Chemical Resistant

Yes

Outside Diameter

20.3mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Soft Sealing Ring for EO-2 is a fitting component that ensure that the complete fitting system is leak-free.

Makes the function of the hydraulic system reliable

Costs of break-down and maintenance can be avoided

  • RS Stock No. 2798286
  • Mfr. Part No. DOZ18LVIT
1 Box of 10
$284.47
  • RS Stock No. 2812809
  • Mfr. Part No. RED38/25SOMDCF
1 Box of 3
$625.17
  • RS Stock No. 0241588
  • Mfr. Part No. CFE-502-P
Each
$9.05
  • RS Stock No. 2798458
  • Mfr. Part No. FFM20-316
1 Box of 10
$376.36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy