Parker Sealing Ring 20.3 mm OD

Subtotal (1 box of 15 units)*

$946.48

(exc. GST)

$1,041.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$946.48$63.099

*price indicative

RS Stock No.:
279-8280
Mfr. Part No.:
DOZ15L71
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

Sealing Ring

Product Type

Hydraulic Fitting

Material

Fluorelastomer, Steel

Chemical Resistant

Yes

Outside Diameter

20.3mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Soft Sealing Ring for EO-2 is a fitting component that ensure that the complete fitting system is leak-free.

Makes the function of the hydraulic system reliable

Costs of break-down and maintenance can be avoided

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy