Subtotal (1 unit)*
$30.75
(exc. GST)
$33.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.75 |
*price indicative
- RS Stock No.:
- 263-2978
- Mfr. Part No.:
- DOZ25S
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Sealing Ring | |
| Material | Nitrile Rubber (NBR), Steel | |
| Food Grade | No | |
| Outside Diameter | 25mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Sealing Ring | ||
Material Nitrile Rubber (NBR), Steel | ||
Food Grade No | ||
Outside Diameter 25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Accessories for Ermeto hydraulic DIN fittings function is the completion of fitting types within the fitting series. Product style is EO-2 soft sealing ring. Connection size is 25 mm.
Product size is light
Material of construction is Steel/NBR
