Parker Sealing Ring 49.7 mm OD

Subtotal (1 box of 5 units)*

$309.15

(exc. GST)

$340.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$309.15$61.83

*price indicative

RS Stock No.:
277-6883
Mfr. Part No.:
DOZ38S
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

Sealing Ring

Product Type

Hydraulic Fitting

Material

Steel, Nitrile Rubber (NBR)

Chemical Resistant

Yes

Outside Diameter

49.7mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker sealing ring is accessories for din hydraulic tube fittings. It provides function of the completion of fitting types within the fitting series.

Body material steel or NBR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy