Subtotal (1 box of 10 units)*
$280.80
(exc. GST)
$308.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $280.80 | $28.08 |
*price indicative
- RS Stock No.:
- 277-7049
- Mfr. Part No.:
- KDS16X
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Sealing Ring | |
| Material | Steel, Nitrile Rubber (NBR) | |
| Chemical Resistant | Yes | |
| Outside Diameter | 16mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Sealing Ring | ||
Material Steel, Nitrile Rubber (NBR) | ||
Chemical Resistant Yes | ||
Outside Diameter 16mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker soft sealing ring provides the completion of fitting types within the fitting series.
Specifications met DIN ISO 8434
Body material steel and NBR
