Parker Sealing Ring 18.3 mm OD
- RS Stock No.:
- 277-6882
- Mfr. Part No.:
- DOZ12S
- Brand:
- Parker
Subtotal (1 box of 15 units)*
$151.58
(exc. GST)
$166.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $151.58 | $10.105 |
*price indicative
- RS Stock No.:
- 277-6882
- Mfr. Part No.:
- DOZ12S
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Sealing Ring | |
| Product Type | Hydraulic Fitting | |
| Material | Nitrile Rubber (NBR), Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 18.3mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Sealing Ring | ||
Product Type Hydraulic Fitting | ||
Material Nitrile Rubber (NBR), Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 18.3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker sealing ring is accessories for din hydraulic tube fittings. It provides function of the completion of fitting types within the fitting series.
Body material steel or NBR












