Subtotal (1 box of 20 units)*
$163.38
(exc. GST)
$179.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $163.38 | $8.169 |
*price indicative
- RS Stock No.:
- 277-6881
- Mfr. Part No.:
- DKI1/2CFX
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Sealing Ring | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Sealing Ring | ||
Material Steel | ||
Chemical Resistant Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker sealing ring is accessories for din hydraulic tube fittings. It provides function of the completion of fitting types within the fitting series.
Body material steel
Seal type sealing edge
