Parker Dust Cap 50 mm OD x 240mm

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 box of 2 units)*

$30.12

(exc. GST)

$33.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 9$30.12$15.06-
10 +$27.72$13.867%

*price indicative

RS Stock No.:
173-775
Mfr. Part No.:
CFE-1002-P
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

Dust Cap

Product Type

Hydraulic Fitting

Material

PVC

Outside Diameter

50mm

Overall Length

240mm

RoHS Status: Exempt

COO (Country of Origin):
SE
The Parker Flat Face Quick Coupling is produced according to the ISO 16028 and is compatible with other series complying with the same standard. These couplings offer a leakage free disconnection with a minimal oil loss during uncoupling. Thanks to the valve design, the coupling has a minimum pressure drop, and thus achieves maximum cost effectiveness.

Safety locking feature as standard to prevent unintentional uncoupling

FEC with the pressure eliminator enable effortless connection under static pressure

FEMP and FECP with push pull features is suitable for multi plates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy