Parker Dust Cap 42 mm OD x 185mm

Get a bulk buy discount

Add 10 more to save $15.40

View bulk pricing options

Subtotal (1 box of 2 units)*

$19.26

(exc. GST)

$21.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 9$19.26$9.63-
10 +$17.72$8.86$15.40

*price indicative

RS Stock No.:
173-772
Mfr. Part No.:
PFE-751-P
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

Dust Cap

Product Type

Hydraulic Fitting

Material

PVC

Outside Diameter

42mm

Overall Length

185mm

RoHS Status: Exempt

COO (Country of Origin):
SE
The Parker Hydraulic Filter element designed to be used in Parker filtration systems. It is intended to effectively filter out contaminants from hydraulic fluids, ensuring the smooth operation of hydraulic systems by preventing wear and damage to system components.

Fits specific Parker filter housings

Typically rated for high pressure hydraulic systems

Can be easily replaced

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy