Subtotal (1 box of 5 units)*
$21.79
(exc. GST)
$23.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $21.79 | $4.358 |
*price indicative
- RS Stock No.:
- 274-5839
- Mfr. Part No.:
- 4FNMTXS
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | End Cap | |
| Material | Steel | |
| Outside Diameter | 6mm | |
| Overall Length | 17mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type End Cap | ||
Material Steel | ||
Outside Diameter 6mm | ||
Overall Length 17mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Triple Lok cap is a tube fitting part with high temperature and high pressure capabilities, which makes it a reliable solution for hydraulic applications.
Improved performance
Robust design
