SMC Polyolefin, Flexible Tubing, 2.5 mm ID, 4 mm OD, Black, 20 m
- RS Stock No.:
- 233-7293
- Mfr. Part No.:
- TPH0425B-20
- Brand:
- SMC
Subtotal (1 unit)*
$94.19
(exc. GST)
$103.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.19 |
*price indicative
- RS Stock No.:
- 233-7293
- Mfr. Part No.:
- TPH0425B-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 4mm | |
| Material | Polyolefin | |
| Series | TPH | |
| Maximum Operating Pressure | 10 bar | |
| Application | Laboratory | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Colour | Black | |
| Standards/Approvals | No | |
| Length | 20m | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flexible Tubing | ||
Inside Diameter 2.5mm | ||
Outside Diameter 4mm | ||
Material Polyolefin | ||
Series TPH | ||
Maximum Operating Pressure 10 bar | ||
Application Laboratory | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Colour Black | ||
Standards/Approvals No | ||
Length 20m | ||
- COO (Country of Origin):
- JP
The SMC TPH series polyolefin tubing is available as standard in metric sizes of 20 m roll. It has minimum bending radius of 15 mm.
Operating temperature ranges from -20 to 80 °C
Black colour
Maximum operating pressure is 1.0 MPa
