SMC TPH Flexible Tube, Polyolefin, 4mm ID, 6mm OD, Black, 20m
- RS Stock No.:
- 233-7296
- Mfr. Part No.:
- TPH0604B-20
- Brand:
- SMC
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$89.82
(exc. GST)
$98.80
(inc. GST)
Units | Per unit |
---|---|
1 + | $89.82 |
- RS Stock No.:
- 233-7296
- Mfr. Part No.:
- TPH0604B-20
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Product Details
The SMC TPH series polyolefin tubing is available as standard in metric sizes of 20 m roll. It has minimum bending radius of 25 mm. It colour is black.
Operating temperature ranges from -20 to 80 °C
Maximum operating pressure is 1.0 MPa
Maximum operating pressure is 1.0 MPa
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 4mm |
Outer Diameter | 6mm |
Material | Polyolefin |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 10 bar |
Suitable Applications | Laboratory |
Series | TPH |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 80°C |
Colour | Black |
Length | 20m |
Related links
- SMC TPH Flexible Tube, Polyolefin, 4mm ID, 6mm OD, Blue, 20m
- SMC TPH Flexible Tube, Polyolefin, 4mm ID, 6mm OD, White, 20m
- SMC TPS Flexible Tube, Polyolefin, 4mm ID, 6mm OD, Black, 20m
- SMC TPH Flexible Tube, Polyolefin, 2.5mm ID, 4mm OD, Black, 20m
- SMC TPH Flexible Tube, Polyolefin, 2.5mm ID, 4mm OD, Blue, 20m
- SMC TPH Flexible Tube, Polyolefin, 2.5mm ID, 4mm OD, White, 20m
- SMC TPH Flexible Tube, Polyolefin, 6mm ID, 8mm OD, White, 20m
- SMC TPS Polyolefin, Flexible Tube, 4mm ID, 6mm OD, Clear, 20m