SMC TPS Polyolefin, Flexible Tube, 4mm ID, 6mm OD, Clear, 20m
- RS Stock No.:
- 232-8416
- Mfr. Part No.:
- TPS0604R-20
- Brand:
- SMC
On back order for despatch 10/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$88.80
(exc. GST)
$97.68
(inc. GST)
Units | Per unit |
---|---|
1 + | $88.80 |
- RS Stock No.:
- 232-8416
- Mfr. Part No.:
- TPS0604R-20
- Brand:
- SMC
Related links
- SMC TPS Polyolefin, Flexible Tube, 4mm ID, 6mm OD, Clear, 100m
- SMC TPS Polyolefin, Flexible Tube, 5mm ID, 8mm OD, Clear, 20m
- SMC TPS Polyolefin, Flexible Tube, 6.5mm ID, 10mm OD, Clear, 20m
- SMC TLM PFA, Flexible Tube, 4mm ID, 6mm OD, Clear, 20m
- SMC TH Flexible Tube, FEP, 4mm ID, 6mm OD, Clear, 20m
- SMC TLM Flexible Tube, PFA, 4mm ID, 6mm OD, Clear, 20m
- SMC TQ Flexible Tube, FEP, PA, 4mm ID, 6mm OD, Clear, 20m
- SMC TPS Flexible Tube, Polyolefin, 4mm ID, 6mm OD, Black, 20m