SMC Polyolefin, Flexible Tubing, 6 mm ID, 4 mm OD, White, 20 m
- RS Stock No.:
- 366-809
- Mfr. Part No.:
- TPS0604W-20
- Brand:
- SMC
Subtotal (1 unit)*
$83.32
(exc. GST)
$91.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.32 |
*price indicative
- RS Stock No.:
- 366-809
- Mfr. Part No.:
- TPS0604W-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 6mm | |
| Outside Diameter | 4mm | |
| Series | TPS | |
| Material | Polyolefin | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Colour | White | |
| Length | 20m | |
| Standards/Approvals | RoHS, CE mark, ISO 4414, CSA/UL, ISO 9001, EN/ISO, JIS B 8370, ISO 14001 | |
| Bend Radius | 15mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flexible Tubing | ||
Inside Diameter 6mm | ||
Outside Diameter 4mm | ||
Series TPS | ||
Material Polyolefin | ||
Maximum Operating Pressure 0.7 Mpa | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Colour White | ||
Length 20m | ||
Standards/Approvals RoHS, CE mark, ISO 4414, CSA/UL, ISO 9001, EN/ISO, JIS B 8370, ISO 14001 | ||
Bend Radius 15mm | ||
- COO (Country of Origin):
- JP
The SMC soft polyolefin tubing in the TPS series is specifically designed for reliable performance across a variety of pneumatic applications. Constructed from premium polyolefin resin, this tubing ensures flexibility without compromising on durability. With its ability to operate effectively in temperatures ranging from -20°C to 80°C, it is an excellent choice for environments where temperature fluctuations may occur. Its remarkable burst pressure characteristics and compatibility with various fluids, including air and pure water, make it exceptionally versatile. Furthermore, the product's light weight and ease of handling simplify installation processes, ensuring a seamless integration into your existing pneumatic systems. The TPS0604W-20 model is particularly beneficial for users looking for robust tubing solutions that deliver both performance and safety when it matters most.
Excellent flexibility for easy handling and installation
Designed to withstand varying operational temperatures
Compatible with multiple fluids, enhancing its versatility
Lightweight construction simplifies transportation and installation
Provides reliable burst pressure capabilities for safe operation
Manufactured for high-quality performance, ensuring longevity
Clean and smooth interior surfaces for optimal fluid flow
