Alpha Wire Hookup Wire TEFLON Series Red 0.15 mm² Hook Up Wire, 26 AWG, 19 x 38 AWG, 38 AWG core strands, 100 ft, PTFE,

Get a bulk buy discount

Add 50 more to save $132.50

View bulk pricing options

Subtotal (1 reel of 30 metres)*

$306.64

(exc. GST)

$337.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 12 January 2027
  • Plus 8 unit(s) shipping from 16 February 2027
  • Plus 7 unit(s) shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 49$306.64$10.221-
50 +$303.99$10.133$132.50

*price indicative

RS Stock No.:
878-8391
Mfr. Part No.:
2843/19 RD005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.15mm²

Product Type

Hook Up Wire

Jacket Colour

Red

American Wire Gauge

26AWG

Core Strands

19 x 38AWG

Cable Length

100ft

Outside Diameter

790μm

Voltage

250V

Maximum Operating Temperature

200°C

Conductor Material

Copper

Minimum Operating Temperature

-60°C

Jacket Material

PTFE

Standards/Approvals

California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBDE, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1

Sub Type

MIL-W-16878

Fire Behaviour

Flame Resistant

Series

Hookup Wire TEFLON

Size of Strands

38AWG

Number of Strands

19

Belden Hookup Wire TEFLON Series Hook Up Wire, 100ft Cable Length, Red Jacket - 2843/19 RD005


This hook‑up wire is a PTFE‑insulated single conductor intended for demanding electrical and electronic installations. It provides a flexible, red insulated conductor for interconnections where elevated thermal tolerance and chemical resistance are required, and is suited to industrial wiring environments that call for compact, high‑temperature cabling.

Features & Benefits


• 19‑strand copper conductor for enhanced Flex life and routing
• 0.15mm² cross section for Compact current‑carrying capacity
• Rated 250V for standard low‑voltage electrical systems
• Continuous temperature rating to 200°C for high‑heat applications
• PTFE jacket offering chemical resistance and low friction
• Compliant with multiple standards to support regulated installations

**Applications**


• Suitable for wiring harnesses in automation panels
• Ideal for control cabinet internal interconnections
• Used for signal and power runs in electronic assemblies
• Can be used for automotive circuits meeting ISO6722 requirements
• Used with test rigs and high‑temperature sensors

What conductor construction helps minimise breakage during flexing?


The conductor consists of 19 fine copper strands configured to improve flexibility and reduce metal fatigue in repeated‑move installations.

How does the insulation perform against chemical exposure?


The PTFE dielectric provides notable resistance to many solvents, oils and chemicals, maintaining insulation integrity in contaminated atmospheres.

What operating temperatures can be expected in continuous service?


The insulation permits continuous use from −60°C up to +200°C, enabling applications that experience extreme thermal variation.

In which package sizes is stock commonly available?


Typical availability includes 100 ft lengths, with larger put‑ups offered for bulk requirements.

Which marks or approvals relate to industry acceptance?


The wire is produced to meet several military and industry standards along with CSA, UL, RoHS and WEEE compliance for regulated deployments.

Standards

MIL-DTL-16878/4 (Type E), UL AWM 1213, NEMA HP3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy