Alpha Wire Hookup Wire TEFLON Series White 0.09 mm² Hook Up Wire, 28 AWG, 19 x 40 AWG, 40 AWG core strands, 100 ft,
- RS Stock No.:
- 878-8339
- Mfr. Part No.:
- 2842/19 WH005
- Brand:
- Alpha Wire
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$307.58
(exc. GST)
$338.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 59 unit(s) shipping from 16 November 2026
- Plus 4 unit(s) shipping from 08 December 2026
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $307.58 | $10.253 | - |
| 50 + | $302.18 | $10.073 | 1% |
*price indicative
- RS Stock No.:
- 878-8339
- Mfr. Part No.:
- 2842/19 WH005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.09mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 28AWG | |
| Core Strands | 19 x 40AWG | |
| Cable Length | 100ft | |
| Voltage | 250V | |
| Outside Diameter | 690μm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Copper | |
| Standards/Approvals | California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBCE, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | |
| Sub Type | MIL-W-16878 | |
| Jacket Material | PTFE | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | Flame Resistant | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 40AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.09mm² | ||
Jacket Colour White | ||
American Wire Gauge 28AWG | ||
Core Strands 19 x 40AWG | ||
Cable Length 100ft | ||
Voltage 250V | ||
Outside Diameter 690μm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Copper | ||
Standards/Approvals California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBCE, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | ||
Sub Type MIL-W-16878 | ||
Jacket Material PTFE | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour Flame Resistant | ||
Series Hookup Wire TEFLON | ||
Size of Strands 40AWG | ||
Number of Strands 19 | ||
RoHS Status: Exempt
Belden Hookup Wire TEFLON Series Hook Up Wire, 100ft Cable Length, 250V Voltage - 2842/19 WH005
Features & Benefits
• 0.09 mm² cross section supports Compact cable layouts
• Rated for 250V use in low-voltage circuits
• PTFE jacket withstands continuous temperatures up to 200 °C
• Operates reliably down to −60 °C for cold-environment use
• Meets multiple industry specifications for broad compatibility
**Applications**
• Ideal for control panels and industrial automation cabling
• Used for interconnections in electronic devices and instruments
• Can be used for repair work where high-temperature resilience is required
What conductor construction improves bend performance in confined spaces?
Which materials contribute to resistance against heat and flames?
Are there different length options available for larger installations?
What approvals and standards does the wire conform to for professional applications?
Standards
Related links
- Alpha Wire Hookup Wire TEFLON Series Blue 0.09 mm² Hook Up Wire 19 Polytetrafluoroethylene, 2842/19
- Alpha Wire Hookup Wire TEFLON Series Black 0.09 mm² Hook Up Wire 19 Polytetrafluoroethylene, 2842/19
- Alpha Wire Hookup Wire TEFLON Series Red 0.09 mm² Hook Up Wire 19 Polytetrafluoroethylene, 2842/19
- Alpha Wire Hookup Wire TEFLON Series White 0.15 mm² Hook Up Wire 19 Polytetrafluoroethylene, 2843/19
- Alpha Wire Hookup Wire TEFLON Series Brown Hook Up Wire 19 Polytetrafluoroethylene, 2842/19 BR005
- Alpha Wire Hookup Wire TEFLON Series White 0.09 mm² Hook Up Wire 13332 2842/7 WH005
- Alpha Wire Hookup Wire TEFLON Series White 0.08 mm² Hook Up Wire 7 Polytetrafluoroethylene, 2842/1
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 19 Polytetrafluoroethylene, 2842/19 BK001
