Alpha Wire Hookup Wire TEFLON Series Brown Hook Up Wire, 28 AWG, 19 x 40 AWG, 40 AWG core strands, 100 ft, PTFE, 2842/19

Subtotal (1 reel of 30 metres)*

$145.30

(exc. GST)

$159.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$145.30$4.843

*price indicative

RS Stock No.:
276-9670
Mfr. Part No.:
2842/19 BR005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Brown

American Wire Gauge

28AWG

Core Strands

19 x 40AWG

Cable Length

100ft

Voltage

250V

Outside Diameter

690μm

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Standards/Approvals

EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006

Minimum Operating Temperature

-60°C

Jacket Material

PTFE

Cable Type

Single Core

Series

Hookup Wire TEFLON

Number of Strands

19

Size of Strands

40AWG

RoHS Status: Exempt

The Alpha Wire hook up wire has conductor made from silver plated copper. It is PTFE insulated.

Temperature range -60 to 200 degree celsius

Bend radius 10X cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy