Alpha Wire Hookup Wire TEFLON Series Orange 0.09 mm² Hook Up Wire, 28 AWG, 19 x 40 AWG, 40 AWG core strands, 30.5 m,
- RS Stock No.:
- 878-8332
- Mfr. Part No.:
- 2842/19 OR005
- Brand:
- Alpha Wire
Add 50 more to save $235.00
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$274.24
(exc. GST)
$301.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6 unit(s) shipping from 16 November 2026
- Plus 12 unit(s) shipping from 09 March 2027
- Plus 13 unit(s) shipping from 27 April 2027
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $274.24 | $9.141 | - |
| 50 + | $269.54 | $8.985 | $235.00 |
*price indicative
- RS Stock No.:
- 878-8332
- Mfr. Part No.:
- 2842/19 OR005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.09mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 28AWG | |
| Core Strands | 19 x 40AWG | |
| Cable Length | 30.5m | |
| Voltage | 250V | |
| Outside Diameter | 690μm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Copper | |
| Standards/Approvals | California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBCE, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | Flame Resistant | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 40AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.09mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 28AWG | ||
Core Strands 19 x 40AWG | ||
Cable Length 30.5m | ||
Voltage 250V | ||
Outside Diameter 690μm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Copper | ||
Standards/Approvals California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBCE, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour Flame Resistant | ||
Series Hookup Wire TEFLON | ||
Size of Strands 40AWG | ||
Number of Strands 19 | ||
RoHS Status: Exempt
Alpha Wire PTFE Hook-Up Wire
Features and Benefits
What is Mil-spec?
Product Application Information
Standards
Related links
- Alpha Wire Hookup Wire TEFLON Series Green 0.09 mm² Hook Up Wire 19 2842/19 GR005
- Alpha Wire Hookup Wire TEFLON Series Yellow 0.09 mm² Hook Up Wire 19 2842/19 YL005
- Alpha Wire Hookup Wire TEFLON Series Red 0.09 mm² Hook Up Wire 19 Polytetrafluoroethylene, 2842/19
- Alpha Wire Hookup Wire TEFLON Series Blue 0.09 mm² Hook Up Wire 19 Polytetrafluoroethylene, 2842/19
- Alpha Wire Hookup Wire TEFLON Series Black 0.09 mm² Hook Up Wire 19 Polytetrafluoroethylene, 2842/19
- Alpha Wire Hookup Wire TEFLON Series Orange 0.09 mm² Hook Up Wire 13332 2842/7 OR005
- Alpha Wire Hookup Wire TEFLON Series Orange 0.24 mm² Hook Up Wire 19 2844/19 OR005
- Alpha Wire Hookup Wire TEFLON Series Orange 0.15 mm² Hook Up Wire 19 Polytetrafluoroethylene, 2843/19
