RS PRO H07V-R Series Green, Yellow 25 mm² Hook Up Wire, 4 AWG, 7 x 2.19 mm, 2.19 mm core strands, 100 m, PVC
- RS Stock No.:
- 836-0969
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$1,392.70
(exc. GST)
$1,531.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $1,392.70 | $13.927 |
| 5 + | $1,146.18 | $11.462 |
*price indicative
- RS Stock No.:
- 836-0969
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 25mm² | |
| Jacket Colour | Green, Yellow | |
| American Wire Gauge | 4AWG | |
| Core Strands | 7 x 2.19mm | |
| Cable Length | 100m | |
| Outside Diameter | 9.7mm | |
| Voltage | 750V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -5°C | |
| Sub Type | 6491X | |
| Cable Type | H07V-R | |
| Standards/Approvals | Euroclass Eca | |
| Fire Behaviour | Flame Retardant | |
| Series | H07V-R | |
| Number of Strands | 7 | |
| Size of Strands | 2.19mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 25mm² | ||
Jacket Colour Green, Yellow | ||
American Wire Gauge 4AWG | ||
Core Strands 7 x 2.19mm | ||
Cable Length 100m | ||
Outside Diameter 9.7mm | ||
Voltage 750V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Minimum Operating Temperature -5°C | ||
Sub Type 6491X | ||
Cable Type H07V-R | ||
Standards/Approvals Euroclass Eca | ||
Fire Behaviour Flame Retardant | ||
Series H07V-R | ||
Number of Strands 7 | ||
Size of Strands 2.19mm | ||
- COO (Country of Origin):
- TR
RS PRO 6491X H07V-R Conduit Cable, 25 mm² CSA, 750 V, Green/Yellow
If you need a conduit cable for your control gears, closed systems and light fittings, turn to this 7-strand 25 mm² CSA conduit cable from RS PRO. You can use this 6491X H07V-R harmonised cable for applications such as closed installation ducts, lighting and power circuits and building wire.
This cable is a durable and reliable replacement for the internal wiring in your appliances thanks to its high speed capacity and good mechanical strength. It has a PVC sheath for extra protection and is also flame-retardant for safety in the event of a fire.
This conduit cable's International Electrochemical Commission 60228 approval means it's a safe conductor for use in insulated cables. The product also meets several other international safety standards including the EU's directive on the Restriction of Hazardous Substances (RoHS), meaning it contains minimal amounts of harmful substances.
Features and Benefits
Related links
- RS PRO 6491X Series Green 14 AWG 100 m, Polyvinyl Chloride
- RS PRO 6491X Series Green 16 AWG 100 m, Polyvinyl Chloride
- RS PRO 6491X Series Blue 4 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO H07V2-K Series Green 4 AWG 100 m, Polyvinyl Chloride
- RS PRO 6491X Series Yellow 12 AWG 100 m, Polyvinyl Chloride
- Prysmian 6491X Series Green/Yellow 25 mm² Conduit Cable 20148751
- RS PRO 6491X Series Yellow 8 AWG 100 m, Polyvinyl Chloride
- RS PRO 6491X Series Yellow 6 AWG 100 m, Polyvinyl Chloride
